Chip monolithic ceramic capacitor is specified for general electronic equipment in a 1210 surface-mount size. The capacitor uses an X7R EIA high-dielectric ceramic with 10 µF nominal capacitance, ±10% tolerance, and a 50 V DC rated voltage. It operates from -55 °C to 125 °C with capacitance change within ±15% over the rated temperature range. The body measures 3.2 mm by 2.5 mm by 2.5 mm, with embossed W8P4 reel packaging options defined by the packaging-code suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM32ER71H106KA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Chip monolithic ceramic capacitor |
| Application Class | General electronic equipment |
| Case Size Code | 1210 |
| Length | 3.2 ±0.3mm |
| Width | 2.5 ±0.2mm |
| Thickness | 2.5 ±0.2mm |
| End Termination Dimension e | 0.3 min.mm |
| End Termination Dimension g | 1.0 min.mm |
| Dielectric Characteristic | X7R (EIA) |
| Capacitance | 10µF |
| Capacitance Tolerance | ±10% |
| Rated Voltage | 50V DC |
| Operating Temperature Range | -55 to 125°C |
| Reference Temperature | 25°C |
| Capacitance Change | -15 to 15% |
| Insulation Resistance | More than 500 Ω·F for C > 0.047 µF |
| Dissipation Factor | 0.025 max. for 50 V DC high dielectric type |
| Packaging | Embossed W8P4 reel, packaging-code dependent |
Download the complete datasheet for Murata GRM32ER71H106KA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GRM32ER71H106KA12
A 10.6W isolated no-opto flyback DC-DC converter using MAX17690 and MAX17606. Features 8V-20V input, 5.3V/2A output, and 91.4% efficiency without an optocoupler.
A 12W isolated no-opto flyback converter using the MAX17690. It delivers 12V/1A from an 8V-28V input with 90% efficiency, eliminating optocouplers and auxiliary windings.