MC68340 Integrated Processor With DMA User’s Manual Update
Technical updates and corrections for the MC68340 processor, covering timing diagrams, pin assignments, package dimensions, and ordering information for 5.0V and 3.3V variants.
Overview
This document provides essential corrections and technical updates for the MC68340 Integrated Processor with DMA. Key revisions include corrected timing diagrams for the negation of HALT and BERR signals during Retry and Late Retry sequences, and a typo correction in the Channel Status Register description regarding error status bits. It details updated pin assignments and case dimensions for the 144-lead Thin Quad Flat Pack (PV suffix) and introduces the Plastic Quad Flat Pack (FT suffix) specifications. Comprehensive ordering tables for 5.0V and 3.3V versions are provided, covering frequencies from 8.39MHz to 25MHz in FE, RP, and PV package types. Additionally, the document specifies VCC and GND pin groupings for electrical isolation of output drivers.
Use Cases
- PCB layout design and pin mapping for MC68340 processors
- Hardware timing verification for bus retry sequences
- Component procurement and frequency selection for 3.3V/5.0V systems
- Electrical isolation and power distribution planning
- Mechanical integration of QFP and PGA packages
Topics
Referenced Parts
| MC68340PV16V | Motorola | MC68340PV16V order number in Standard MC68340 Ordering Information table |
| MC68340RP16 | Motorola | MC68340RP16 order number in Standard MC68340 Ordering Information table |
| MC68340RP25 | Motorola | MC68340RP25 order number in Standard MC68340 Ordering Information table |
| MC68340 | Motorola | MC68340 Integrated Processor With DMA User’s Manual and Addendum |
| MC68340CFE16 | Motorola | MC68340CFE16 order number in Standard MC68340 Ordering Information table |
| MC68340CFE8V | Motorola | MC68340CFE8V order number in Standard MC68340 Ordering Information table |
| MC68340CRP16 | Motorola | MC68340CRP16 order number in Standard MC68340 Ordering Information table |
| MC68340CRP8V | Motorola | MC68340CRP8V order number in Standard MC68340 Ordering Information table |
| MC68340FE16 | Motorola | MC68340FE16 order number in Standard MC68340 Ordering Information table |
| MC68340FE16V | Motorola | MC68340FE16V order number in Standard MC68340 Ordering Information table |
| MC68340FE25 | Motorola | MC68340FE25 order number in Standard MC68340 Ordering Information table |
| MC68340FE8V | Motorola | MC68340FE8V order number in Standard MC68340 Ordering Information table |
| MC68340PV16 | Motorola | MC68340PV16 order number in Standard MC68340 Ordering Information table |
| MC68340PV25 | Motorola | MC68340PV25 order number in Standard MC68340 Ordering Information table |
| MC68340PV8V | Motorola | MC68340PV8V order number in Standard MC68340 Ordering Information table |
| MC68340RP16V | Motorola | MC68340RP16V order number in Standard MC68340 Ordering Information table |
| MC68340RP8V | Motorola | MC68340RP8V order number in Standard MC68340 Ordering Information table |
| MC68340FT | Motorola | MC68340FT part label in 144-Lead Plastic Quad Flat Pack diagram |
| MC68340PV | Motorola | MC68340PV part label in 144-Lead Thin QUAD Flat Pack diagram |