The Motorola MC68340RP16 is a 32-bit microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 145 perpendicular terminals and a commercial temperature grade. The device has a maximum supply current of 180 mA and operates at a nominal supply voltage of 5 V, with a minimum supply voltage of 4.75 V and a maximum supply voltage of 5.25 V. The microcontroller has a maximum clock frequency of 16 MHz and supports 16-bit I/O lines, with an external data bus width of 16 bits and an address bus width of 32 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P145 |
| Width | 39.624 |
| Length | 39.624 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.78 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Motorola MC68340RP16
Technical updates and corrections for the MC68340 processor, covering timing diagrams, pin assignments, package dimensions, and ordering information for 5.0V and 3.3V variants.