Olimex
attaching external USB-serial converter (like ESP-PROG, USB-SERIAL-CABLE-M, or BB-CH340T)
User manual for Olimex ESP32-C6-EVB, a Wi-Fi 6/BLE/802.15.4 development board with four 10A relays, four opto-isolated inputs, and wide 8-50VDC power support.
The ESP32-C6-EVB is an open-source evaluation board powered by the Espressif ESP32-C6-WROOM-1-N4 module. It features a 32-bit RISC-V single-core microprocessor supporting 2.4 GHz Wi-Fi 6, Bluetooth 5 (LE), and IEEE 802.15.4 (Zigbee and Thread). The board is designed for industrial and home automation, providing four 10A/240VAC relays and four opto-isolated DC inputs. Connectivity options include two UEXT expansion connectors (standard and JST), a GPIO header (EXT1), and a USB-C port for power, programming, and JTAG debugging. It operates on a wide input voltage range of 8-50VDC and is compatible with ESP-PROG for external serial debugging and firmware restoration. This manual provides hardware layout, detailed pinout descriptions, and electrical schematics.
Olimex
attaching external USB-serial converter (like ESP-PROG, USB-SERIAL-CABLE-M, or BB-CH340T)
Espressif Systems
ESP32-C6 series (the chip in ESP32-C6-WROOM-1U-N4 and, respectively, in ESP32-C6-EVB) datasheet
Espressif Systems
ESP32-C6-WROOM-1-N4 module with 32-bit RISC-V single-core microprocessor
Espressif Systems
External USB-serial adapter that can be attached to ESP32-C6-EVB and used to program the ESP32-C6
Espressif Systems
ESP32-C6-WROOM-1U-N4 (the module used in ESP32-C6-EVB) datasheet
Olimex
attaching external USB-serial converter (like ESP-PROG, USB-SERIAL-CABLE-M, or BB-CH340T)
PWR-EU-EK
Olimex
if you are located in UK or USB consider PWR-EU-EK or PWR-EU-US adapter
| USB-SERIAL-CABLE-M | Olimex | attaching external USB-serial converter (like ESP-PROG, USB-SERIAL-CABLE-M, or BB-CH340T) |
| ESP32-C6 | Espressif Systems | ESP32-C6 series (the chip in ESP32-C6-WROOM-1U-N4 and, respectively, in ESP32-C6-EVB) datasheet |
| ESP32-C6-WROOM-1-N4 | Espressif Systems | ESP32-C6-WROOM-1-N4 module with 32-bit RISC-V single-core microprocessor |
| ESP-PROG | Espressif Systems | External USB-serial adapter that can be attached to ESP32-C6-EVB and used to program the ESP32-C6 |
| ESP32-C6-WROOM-1U-N4 | Espressif Systems | ESP32-C6-WROOM-1U-N4 (the module used in ESP32-C6-EVB) datasheet |
| BB-CH340T | Olimex | attaching external USB-serial converter (like ESP-PROG, USB-SERIAL-CABLE-M, or BB-CH340T) |
| CABLE-IDC10-15cm | Olimex | 10-pin female-female UEXT cable |
| CABLE-USB-A-C-1M | Olimex | USB cable with USB type C and USB type A connectors, 1 meter |
| JW-200x10 | Olimex | 10 pieces male-male jumper wires for breadboarding |
| JW-200x10-FF | Olimex | 10 pieces female-female jumper wires for breadboarding |
| JW-200x10-FM | Olimex | 10 pieces female-male jumper wires for breadboarding |
| SY0612E | Olimex | SY0612E 12V DC power adapter for external powering |
| PWR-EU-US | Olimex | if you are located in UK or USB consider PWR-EU-EK or PWR-EU-US adapter |
| PWR-EU-EK | Olimex | if you are located in UK or USB consider PWR-EU-EK or PWR-EU-US adapter |