Olimex ESP32-DevKit-LiPo Revision D Schematic
Schematic for Olimex ESP32-DevKit-LiPo development board, featuring the ESP32-WROOM-32D module, CH340X USB-UART bridge, and integrated LiPo battery charging.
Overview
This hardware design document provides the complete schematic for the Olimex ESP32-DevKit-LiPo (Revision D). The board is built around the Espressif Systems ESP32-WROOM-32D-4MB module. Key integrated circuits include a WCH CH340X USB-to-UART bridge for programming, a Shanghai Belling BL4054B-42TPRN LiPo battery charger with adjustable charge current, and a Hexin Semiconductor HX6211A332MR 3.3V LDO regulator. The design features a micro-USB interface, a dedicated LiPo battery connector with measurement sensing, and dual 19-pin headers compatible with the ESP32-DevKitC pinout. Protection and switching are managed by Willsemi WPM2015-3 P-MOSFETs and Diodes Inc 1N5819S4 Schottky diodes.
Use Cases
- Battery-powered IoT application development
- Prototyping Wi-Fi and Bluetooth LE connected devices
- Low-power remote sensor node design
- Portable electronic device prototyping
- Evaluation of ESP32-WROOM-32D module features
Topics
Referenced Parts
1N5819S4
Diodes Incorporated
D1 1N5819S4/SOD123
DW02S
Fortune Semiconductor
BAT1 DW02S
MISB-SWMM-5B-LF
Unknown
USB-UART1 MISB-SWMM-5B-LF(USB_MICRO)
| ESP32-WROOM-32D-4MB | Espressif Systems | U5 ESP32-WROOM-32D-4MB |
| BAT54C | Nexperia | D3 BAT54C(SOT23-3) |
| BL4054B-42TPRN | Shanghai Belling | U1 BL4054B-42TPRN(SOT23-5) |
| CH340X | WCH | U2 CH340X(MSOP-10) |
| HX6211A332MR | Hexin Semiconductor | U3 HX6211A332MR |
| BC817-40 | Nexperia | Q2 BC817-40(SOT23) |
| IT-1185AU2-160G-G-TR | Well Buying | RST1 IT-1185AU2-160G-G-TR |
| WPM2015-3/TR | Willsemi | FET1 WPM2015-3/TR |
| 1N5819S4 | Diodes Incorporated | D1 1N5819S4/SOD123 |
| DW02S | Fortune Semiconductor | BAT1 DW02S |
| MISB-SWMM-5B-LF | Unknown | USB-UART1 MISB-SWMM-5B-LF(USB_MICRO) |