
NPN general-purpose transistor is supplied in a small SOT23 surface-mounted plastic package. It supports a 45 V collector-emitter voltage and 500 mA continuous collector current, with 1 A peak collector current for short pulses. The BC817-40 gain selection provides 250 to 600 DC current gain at 100 mA and 1 V. The device is intended for general-purpose switching and amplification over a -65 °C to 150 °C ambient and storage temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BC817-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | NPN |
| Collector-emitter voltage | 45V |
| Collector-base voltage | 50V |
| Emitter-base voltage | 5V |
| Collector current | 500mA |
| Peak collector current | 1A |
| Peak base current | 200mA |
| DC current gain | 250 to 600 at VCE = 1 V, IC = 100 mA |
| DC current gain at high current | 40 minimum at VCE = 1 V, IC = 500 mA |
| Collector-emitter saturation voltage | 700 maximum at IC = 500 mA, IB = 50 mAmV |
| Base-emitter voltage | 1.2 maximum at VCE = 1 V, IC = 500 mAV |
| Transition frequency | 100 minimumMHz |
| Collector capacitance | 3 typicalpF |
| Total power dissipation | 250 maximum on standard footprintmW |
| Junction temperature | 150 maximum°C |
| Ambient temperature range | -65 to 150°C |
| Storage temperature range | -65 to 150°C |
| Thermal resistance junction to ambient | 500 maximum on standard footprintK/W |
| Pin count | 3 |
| Marking code | 6C% |
Download the complete datasheet for Nexperia BC817-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Nexperia BC817-40
Bill of Materials for the ESP32-PoE Rev L IoT board, featuring the ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and TPS2376D Power over Ethernet controller.
Bill of materials for the Olimex ESP32-EVB Rev-K1 evaluation board featuring ESP-WROOM-32, Ethernet, CAN bus, dual relays, and battery management.
Bill of materials for the Olimex ESP32-PoE Rev L board, featuring the ESP32-WROVER-E module, LAN8710A Ethernet PHY, and TPS2376D PoE controller.
Bill of materials for the Olimex ESP32-DevKit-Lipo Rev. B development board, featuring ESP32-WROOM-32D, battery management, and USB-UART circuitry.
Bill of Materials for the Olimex ESP32-EVB Rev F, an ESP32-based evaluation board featuring Ethernet, CAN bus, Li-Po charging, and dual relays.
Bill of Materials for the Olimex ESP32-PoE-ISO Rev.B, an isolated PoE development board featuring the ESP-WROOM-32 module, LAN8710A PHY, and Si3402-B PoE controller.
Complete Bill of Materials for the Olimex ESP32-GATEWAY Rev F, featuring ESP32-WROOM-32D, LAN8710A Ethernet, and CH340T USB-UART bridge.
Bill of materials for the ESP32-S2-DevKit-Lipo board, featuring the ESP32-S2-WROVER module, LiPo charger, USB-to-serial bridge, and peripheral components.
Comprehensive Bill of Materials for the ESP32-PoE Revision D development board, featuring the ESP32-WROOM-32, Ethernet PHY, and Power over Ethernet (PoE) components.
Bill of Materials for the ESP32-PoE Rev K development board featuring the ESP32-WROVER module, LAN8710A Ethernet PHY, and TPS2376 PoE interface.
Bill of Materials for the Olimex ESP32-PoE Rev E, an IoT development board featuring the ESP-WROOM-32, Ethernet with PoE support, and a LiPo battery charger.
Bill of materials for the Olimex ESP32-WROVER-DevKit-Lipo Revision D, listing components including the ESP32-WROVER module, CH340X USB bridge, and LiPo charging IC.
Bill of materials for the Olimex ESP32-GATEWAY Revision C, featuring the ESP-WROOM-32 module, LAN8710A Ethernet PHY, and CH340T USB-UART interface.
Bill of materials for the Olimex ESP32-PoE Rev K board featuring the ESP32-WROOM-32E module, LAN8710A Ethernet, and TPS2376PW PoE controller.
Comprehensive bill of materials for the ESP32-PoE-ISO Rev G1, an IoT development board with isolated Power over Ethernet, ESP32-WROOM-32D module, and Ethernet connectivity.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Hardware schematic for the Olimex ESP32-EVB featuring the ESP-WROOM-32 module, 10/100 Ethernet, dual relays, Li-Po battery charging, and microSD card support.
Schematic for the Olimex ESP32-C5-DevKit-Lipo development board, featuring the ESP32-C5-WROOM-1 module, LiPo battery charging, and USB-to-UART connectivity.
Hardware design document for the ESP8266-EVB-BAT Revision B, featuring an ESP8266EX module, relay control, Li-Po battery charging, and power management circuits.
Schematic for the Olimex ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, LiPo charging, and IR communication based on the ESP32-WROOM-32E module.
