Olimex MOD-WIFI-ESP8266-DEV Revision B1 Schematic
Schematic for the Olimex MOD-WIFI-ESP8266-DEV development board, featuring the Espressif ESP8266 Wi-Fi SoC and 16M-bit Winbond flash memory.
Overview
This schematic provides the hardware design for the Olimex MOD-WIFI-ESP8266-DEV development board, based on the Espressif Systems ESP8266 Wi-Fi SoC. It details the integration of a 16M-bit Winbond W25Q16BVSSIG serial flash, a 26MHz Seiko Epson crystal, and the UEXT connector for peripheral interfacing. Revision B1 notes include hardware improvements such as an added GPIO0 button for bootloader entry, optimized crystal load capacitors for better Wi-Fi performance, and optional pull-up pads for I2C communication on GPIO4.
Use Cases
- IoT device prototyping and development
- ESP8266 firmware debugging
- Hardware reference for Wi-Fi enabled sensor nodes
- Integrating wireless connectivity into industrial systems via UEXT
Topics
Referenced Parts
ESP8266
Espressif Systems
ESP8266 ... U1
TSX-3225
Seiko Epson
TSX-3225/26MHz/10PPM/7pF/3.2x2.5mm SMD ... Q1
TIT1185AU2
Diptronics
SW-TAKTIT1185AU2 ... SW1
1N5819-S4
Diodes Incorporated
NA(1N5819-S4) ... D1
| W25Q16BVSSIG | Winbond | W25Q16BVSSIG 100nF ... U2 |
| ESP8266 | Espressif Systems | ESP8266 ... U1 |
| TSX-3225 | Seiko Epson | TSX-3225/26MHz/10PPM/7pF/3.2x2.5mm SMD ... Q1 |
| TIT1185AU2 | Diptronics | SW-TAKTIT1185AU2 ... SW1 |
| 1N5819-S4 | Diodes Incorporated | NA(1N5819-S4) ... D1 |