Qualification Plan Summary for Microchip dsPIC33EP and PIC24EP Families at MMT Assembly Site
Qualification plan for Microchip dsPIC33EP and PIC24EP series in 28L and 48L UQFN packages, adding MMT as an assembly site for AEC-Q100 Grade 0 standards.
Overview
This qualification plan (PCN MFOL-04YFXQ522) outlines the requirements for adding Microchip Technology Thailand (MMT) as an additional assembly site for various dsPIC33EP, PIC24EP, and MGC3140 device families. The notice specifically covers devices in 28-lead and 48-lead UQFN (6x6x0.5mm) packages requiring AEC-Q100 Grade 0 qualification for high-temperature operation (-40°C to +150°C). Technical assembly details include the use of CuPdAu bond wires, PFAS-free QMI519 die attach material, and G700LTD molding compound. The plan includes reliability testing such as High Temperature Storage Life (HTSL) at 175°C for 1000 hours, 1500 cycles of Temperature Cycling, and MSL-1 preconditioning.
Use Cases
- Supply chain risk management and multi-sourcing verification
- Automotive high-reliability system design compliance
- Quality assurance documentation for AEC-Q100 Grade 0 components
- Verification of material changes in MCU and DSC assembly
Topics
Referenced Parts
MGC3140
Microchip
Qualification of MMT as an additional assembly site for selected ... MGC3140
PIC24EP128GP204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP128GP204
PIC24EP128MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP128MC204
PIC24EP256GP204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP256GP204
PIC24EP256MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP256MC204
PIC24EP32GP204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP32GP204
PIC24EP32MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP32MC204
PIC24EP512GP204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP512GP204
PIC24EP512MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP512MC204
PIC24EP64GP204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP64GP204
PIC24EP64MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... PIC24EP64MC204
dsPIC33EP128GP504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128GP504
dsPIC33EP128MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128MC204
dsPIC33EP128MC504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128MC504
dsPIC33EP16GS202
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP16GS202
dsPIC33EP256GP504
Microchip
Qualification of MMT as an additional assembly site for selected dsPIC33EP256GP504
dsPIC33EP256MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP256MC204
dsPIC33EP256MC504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP256MC504
dsPIC33EP32GP504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32GP504
dsPIC33EP32GS202
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32GS202
dsPIC33EP32MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32MC204
dsPIC33EP32MC504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32MC504
dsPIC33EP512GP504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512GP504
dsPIC33EP512MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512MC204
dsPIC33EP512MC504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512MC504
dsPIC33EP64GP504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64GP504
dsPIC33EP64MC204
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64MC204
dsPIC33EP64MC504
Microchip
Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64MC504
193x193
Microchip
Paddle size 193x193
250x70mm
Microchip
Strip Size 250x70mm
28L
Microchip
families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006
28L
Microchip
dsPIC33EP32GS202 device families available in 28L and
48L
Microchip
families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006
48L
Microchip
48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0
6x6x0.5mm
Microchip
48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0
6x6x0.5mm
Microchip
families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006
6x6x0.5mm
Microchip
PKG width/size 6x6x0.5mm
A101
Microchip
UHAST 'JESD22-A102, A118, or A101
A110
Microchip
HAST 'JESD22-A101 or A110
A118
Microchip
UHAST 'JESD22-A102, A118, or A101
AEC-Q006
Microchip
AM (AEC-Q006
B100
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
B108
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
CDF-AEC-Q100-001
Microchip
CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices.
EFTEC-64T
Microchip
Material EFTEC-64T
G700LTD
Microchip
MC Part Number G700LTD
J-STD-002D
Microchip
J-STD-002D ; Perform 8 hours of steam
J-STD-035
Microchip
IPC/JEDEC J-STD-035
JESD22
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
Jedec-STD-020E
Microchip
per Jedec-STD-020E for package type.
MFOL-04YFXQ522
Microchip
PCN #: MFOL-04YFXQ522
MGC3140
Microchip
MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204,
MGC3140
Microchip
PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504,
MSL-1
Microchip
MSL-1 @260 °C
PIC24EP128GP204
Microchip
PIC24EP128GP204, PIC24EP128MC204,
PIC24EP128GP204
Microchip
dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204,
PIC24EP128MC204
Microchip
PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204,
PIC24EP128MC204
Microchip
PIC24EP128GP204, PIC24EP128MC204,
PIC24EP256GP204
Microchip
PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504,
PIC24EP256GP204
Microchip
dsPIC33EP256MC504, PIC24EP256GP204,
PIC24EP256MC204
Microchip
PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504,
PIC24EP256MC204
Microchip
PIC24EP256MC204, dsPIC33EP128GP504,
PIC24EP32GP204
Microchip
PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504,
PIC24EP32GP204
Microchip
dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204,
PIC24EP32MC204
Microchip
dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204,
PIC24EP32MC204
Microchip
PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504,
PIC24EP512GP204
Microchip
dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204,
PIC24EP512GP204
Microchip
dsPIC33EP512MC504, PIC24EP512GP204,
PIC24EP512MC204
Microchip
PIC24EP512MC204, dsPIC33EP16GS202, and
PIC24EP512MC204
Microchip
PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device
PIC24EP64GP204
Microchip
dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204,
PIC24EP64MC204
Microchip
dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204,
Q006
Microchip
families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006
Q006
Microchip
48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0
QMI519
Microchip
Die Attach Part Number QMI519 (PFAS Free)
TLAB1MR7XMFA
Microchip
MP Code (MPC) TLAB1MR7XMFA
dsPIC33EP128GP504
Microchip
PIC24EP256MC204, dsPIC33EP128GP504,
dsPIC33EP128GP504
Microchip
PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504,
dsPIC33EP128MC204
Microchip
dsPIC33EP128MC204, dsPIC33EP128MC504,
dsPIC33EP128MC204
Microchip
dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204,
dsPIC33EP128MC504
Microchip
dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204,
dsPIC33EP128MC504
Microchip
dsPIC33EP128MC204, dsPIC33EP128MC504,
dsPIC33EP16GS202
Microchip
PIC24EP512MC204, dsPIC33EP16GS202, and
dsPIC33EP16GS202
Microchip
PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device
dsPIC33EP256GP504
Microchip
selected dsPIC33EP256GP504, dsPIC33EP256MC204,
dsPIC33EP256GP504
Microchip
dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504,
dsPIC33EP256MC204
Microchip
selected dsPIC33EP256GP504, dsPIC33EP256MC204,
dsPIC33EP256MC204
Microchip
dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504,
dsPIC33EP256MC504
Microchip
dsPIC33EP256MC504, PIC24EP256GP204,
dsPIC33EP256MC504
Microchip
dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504,
dsPIC33EP32GP504
Microchip
dsPIC33EP32GP504, dsPIC33EP32MC204,
dsPIC33EP32GP504
Microchip
dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504,
dsPIC33EP32GS202
Microchip
PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device
dsPIC33EP32GS202
Microchip
dsPIC33EP32GS202 device families available in 28L and
dsPIC33EP32MC204
Microchip
dsPIC33EP32GP504, dsPIC33EP32MC204,
dsPIC33EP32MC204
Microchip
dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504,
dsPIC33EP32MC504
Microchip
dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504,
dsPIC33EP32MC504
Microchip
dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204,
dsPIC33EP512GP504
Microchip
MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204,
dsPIC33EP512GP504
Microchip
PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504,
dsPIC33EP512MC204
Microchip
dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204,
dsPIC33EP512MC204
Microchip
MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204,
dsPIC33EP512MC504
Microchip
dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204,
dsPIC33EP512MC504
Microchip
dsPIC33EP512MC504, PIC24EP512GP204,
dsPIC33EP64GP504
Microchip
PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204,
dsPIC33EP64GP504
Microchip
dsPIC33EP64GP504, dsPIC33EP64MC204,
dsPIC33EP64MC204
Microchip
dsPIC33EP64GP504, dsPIC33EP64MC204,
dsPIC33EP64MC204
Microchip
PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204,
dsPIC33EP64MC504
Microchip
dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204,
| DSPIC33EP512MC204-H/MV | Microchip | Part Number (CPN) DSPIC33EP512MC204-H/MV |
| MGC3140 | Microchip | Qualification of MMT as an additional assembly site for selected ... MGC3140 |
| PIC24EP128GP204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP128GP204 |
| PIC24EP128MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP128MC204 |
| PIC24EP256GP204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP256GP204 |
| PIC24EP256MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP256MC204 |
| PIC24EP32GP204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP32GP204 |
| PIC24EP32MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP32MC204 |
| PIC24EP512GP204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP512GP204 |
| PIC24EP512MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP512MC204 |
| PIC24EP64GP204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP64GP204 |
| PIC24EP64MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... PIC24EP64MC204 |
| dsPIC33EP128GP504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128GP504 |
| dsPIC33EP128MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128MC204 |
| dsPIC33EP128MC504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP128MC504 |
| dsPIC33EP16GS202 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP16GS202 |
| dsPIC33EP256GP504 | Microchip | Qualification of MMT as an additional assembly site for selected dsPIC33EP256GP504 |
| dsPIC33EP256MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP256MC204 |
| dsPIC33EP256MC504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP256MC504 |
| dsPIC33EP32GP504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32GP504 |
| dsPIC33EP32GS202 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32GS202 |
| dsPIC33EP32MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32MC204 |
| dsPIC33EP32MC504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP32MC504 |
| dsPIC33EP512GP504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512GP504 |
| dsPIC33EP512MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512MC204 |
| dsPIC33EP512MC504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP512MC504 |
| dsPIC33EP64GP504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64GP504 |
| dsPIC33EP64MC204 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64MC204 |
| dsPIC33EP64MC504 | Microchip | Qualification of MMT as an additional assembly site for selected ... dsPIC33EP64MC504 |
| 193x193 | Microchip | Paddle size 193x193 |
| 250x70mm | Microchip | Strip Size 250x70mm |
| 28L | Microchip | families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006 |
| 28L | Microchip | dsPIC33EP32GS202 device families available in 28L and |
| 48L | Microchip | families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006 |
| 48L | Microchip | 48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0 |
| 6x6x0.5mm | Microchip | 48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0 |
| 6x6x0.5mm | Microchip | families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006 |
| 6x6x0.5mm | Microchip | PKG width/size 6x6x0.5mm |
| A101 | Microchip | UHAST 'JESD22-A102, A118, or A101 |
| A110 | Microchip | HAST 'JESD22-A101 or A110 |
| A118 | Microchip | UHAST 'JESD22-A102, A118, or A101 |
| AEC-Q006 | Microchip | AM (AEC-Q006 |
| B100 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| B108 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| CDF-AEC-Q100-001 | Microchip | CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices. |
| EFTEC-64T | Microchip | Material EFTEC-64T |
| G700LTD | Microchip | MC Part Number G700LTD |
| J-STD-002D | Microchip | J-STD-002D ; Perform 8 hours of steam |
| J-STD-035 | Microchip | IPC/JEDEC J-STD-035 |
| JESD22 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| Jedec-STD-020E | Microchip | per Jedec-STD-020E for package type. |
| MFOL-04YFXQ522 | Microchip | PCN #: MFOL-04YFXQ522 |
| MGC3140 | Microchip | MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204, |
| MGC3140 | Microchip | PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504, |
| MSL-1 | Microchip | MSL-1 @260 °C |
| PIC24EP128GP204 | Microchip | PIC24EP128GP204, PIC24EP128MC204, |
| PIC24EP128GP204 | Microchip | dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204, |
| PIC24EP128MC204 | Microchip | PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204, |
| PIC24EP128MC204 | Microchip | PIC24EP128GP204, PIC24EP128MC204, |
| PIC24EP256GP204 | Microchip | PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504, |
| PIC24EP256GP204 | Microchip | dsPIC33EP256MC504, PIC24EP256GP204, |
| PIC24EP256MC204 | Microchip | PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504, |
| PIC24EP256MC204 | Microchip | PIC24EP256MC204, dsPIC33EP128GP504, |
| PIC24EP32GP204 | Microchip | PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504, |
| PIC24EP32GP204 | Microchip | dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204, |
| PIC24EP32MC204 | Microchip | dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204, |
| PIC24EP32MC204 | Microchip | PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504, |
| PIC24EP512GP204 | Microchip | dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204, |
| PIC24EP512GP204 | Microchip | dsPIC33EP512MC504, PIC24EP512GP204, |
| PIC24EP512MC204 | Microchip | PIC24EP512MC204, dsPIC33EP16GS202, and |
| PIC24EP512MC204 | Microchip | PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device |
| PIC24EP64GP204 | Microchip | dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204, |
| PIC24EP64MC204 | Microchip | dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204, |
| Q006 | Microchip | families available in 28L and 48L UQFN (6x6x0.5mm) packages. This is a Q006 |
| Q006 | Microchip | 48L UQFN (6x6x0.5mm) packages. This is a Q006 Grade 0 |
| QMI519 | Microchip | Die Attach Part Number QMI519 (PFAS Free) |
| TLAB1MR7XMFA | Microchip | MP Code (MPC) TLAB1MR7XMFA |
| dsPIC33EP128GP504 | Microchip | PIC24EP256MC204, dsPIC33EP128GP504, |
| dsPIC33EP128GP504 | Microchip | PIC24EP256GP204, PIC24EP256MC204, dsPIC33EP128GP504, |
| dsPIC33EP128MC204 | Microchip | dsPIC33EP128MC204, dsPIC33EP128MC504, |
| dsPIC33EP128MC204 | Microchip | dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204, |
| dsPIC33EP128MC504 | Microchip | dsPIC33EP128MC204, dsPIC33EP128MC504, PIC24EP128GP204, |
| dsPIC33EP128MC504 | Microchip | dsPIC33EP128MC204, dsPIC33EP128MC504, |
| dsPIC33EP16GS202 | Microchip | PIC24EP512MC204, dsPIC33EP16GS202, and |
| dsPIC33EP16GS202 | Microchip | PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device |
| dsPIC33EP256GP504 | Microchip | selected dsPIC33EP256GP504, dsPIC33EP256MC204, |
| dsPIC33EP256GP504 | Microchip | dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504, |
| dsPIC33EP256MC204 | Microchip | selected dsPIC33EP256GP504, dsPIC33EP256MC204, |
| dsPIC33EP256MC204 | Microchip | dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504, |
| dsPIC33EP256MC504 | Microchip | dsPIC33EP256MC504, PIC24EP256GP204, |
| dsPIC33EP256MC504 | Microchip | dsPIC33EP256GP504, dsPIC33EP256MC204, dsPIC33EP256MC504, |
| dsPIC33EP32GP504 | Microchip | dsPIC33EP32GP504, dsPIC33EP32MC204, |
| dsPIC33EP32GP504 | Microchip | dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504, |
| dsPIC33EP32GS202 | Microchip | PIC24EP512MC204, dsPIC33EP16GS202, and dsPIC33EP32GS202 device |
| dsPIC33EP32GS202 | Microchip | dsPIC33EP32GS202 device families available in 28L and |
| dsPIC33EP32MC204 | Microchip | dsPIC33EP32GP504, dsPIC33EP32MC204, |
| dsPIC33EP32MC204 | Microchip | dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504, |
| dsPIC33EP32MC504 | Microchip | dsPIC33EP32GP504, dsPIC33EP32MC204, dsPIC33EP32MC504, |
| dsPIC33EP32MC504 | Microchip | dsPIC33EP32MC504, PIC24EP32GP204, PIC24EP32MC204, |
| dsPIC33EP512GP504 | Microchip | MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204, |
| dsPIC33EP512GP504 | Microchip | PIC24EP32GP204, PIC24EP32MC204, MGC3140, dsPIC33EP512GP504, |
| dsPIC33EP512MC204 | Microchip | dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204, |
| dsPIC33EP512MC204 | Microchip | MGC3140, dsPIC33EP512GP504, dsPIC33EP512MC204, |
| dsPIC33EP512MC504 | Microchip | dsPIC33EP512MC204, dsPIC33EP512MC504, PIC24EP512GP204, |
| dsPIC33EP512MC504 | Microchip | dsPIC33EP512MC504, PIC24EP512GP204, |
| dsPIC33EP64GP504 | Microchip | PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204, |
| dsPIC33EP64GP504 | Microchip | dsPIC33EP64GP504, dsPIC33EP64MC204, |
| dsPIC33EP64MC204 | Microchip | dsPIC33EP64GP504, dsPIC33EP64MC204, |
| dsPIC33EP64MC204 | Microchip | PIC24EP128MC204, dsPIC33EP64GP504, dsPIC33EP64MC204, |
| dsPIC33EP64MC504 | Microchip | dsPIC33EP64MC504, PIC24EP64GP204, PIC24EP64MC204, |