Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC48
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip DSPIC33EP512MC204-H/MV
Qualification plan for Microchip dsPIC33EP and PIC24EP series in 28L and 48L UQFN packages, adding MMT as an assembly site for AEC-Q100 Grade 0 standards.