Microchip
The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN)
Qualification plan for transitioning final test and scan/pack sites to MMT and MTAI for SG3503 and SG3526 series devices in SOIC and PDIP packages.
This document outlines the qualification plan (PCN CENO-08SGWI805) for the relocation of final test operations to MMT and scan/pack operations to MTAI for several Microchip catalog part numbers. Primary parts covered include the SG3503M, SG3503DM-TR, and SG3503DM in 8L SOIC and 8L PDIP packages. Additionally, the SG3526DW, SG2526DW, SG3526DW-TR, SG3526N, and SG2526N in 18L SOIC and 18L PDIP packages are included under qualification by similarity (QBS). The plan details testing protocols including bin and yield comparisons, parametric characterization, and correlation lot reports to ensure quality standards are maintained at the new facilities.
Microchip
The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN)
Microchip
The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN)
Microchip
The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN)
SG3503DM-TR
Microchip
SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN)
18L
Microchip
catalog part numbers (CPN) available in 18L SOIC (.300in) and 18L PDIP
CENO-08SGWI805
Microchip
PCN #: CENO-08SGWI805
SG3503DM-TR
Microchip
site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers
SG3503DM-TR
Microchip
pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers
| SG2526DW | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN) |
| SG2526N | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN) |
| SG3503DM | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503M | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3526DW | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN) |
| SG3526DW-TR | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN) |
| SG3526N | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N catalog part numbers (CPN) |
| SG2526DW | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG2526DW | Microchip | SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG2526N | Microchip | SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG2526N | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3503DM | Microchip | pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |
| SG3503DM | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |
| SG3503M | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |
| SG3503M | Microchip | pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |
| SG3526DW | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3526DW | Microchip | SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3526DW-TR | Microchip | SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3526DW-TR | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3526N | Microchip | SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3526N | Microchip | The SG3526DW, SG2526DW, SG3526DW-TR, SG3526N and SG2526N |
| SG3503DM-TR | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| 18L | Microchip | catalog part numbers (CPN) available in 18L SOIC (.300in) and 18L PDIP |
| CENO-08SGWI805 | Microchip | PCN #: CENO-08SGWI805 |
| SG3503DM-TR | Microchip | site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |
| SG3503DM-TR | Microchip | pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers |