Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG3503M
Qualification plan for Microchip MMT as a new final test site and MTAI as a scan and pack site for SG3503, SG2524, and SG3524 series devices.
Qualification plan for transitioning final test and scan/pack sites to MMT and MTAI for SG3503 and SG3526 series devices in SOIC and PDIP packages.
Microchip qualification plan for migrating final test to MMT and scan/pack operations to MTAI for SG3503, SG2525A, and SG3525A devices in SOIC and PDIP packages.
Qualification plan for Microchip SG3503 series in 8L SOIC and 8L PDIP packages, transitioning to MMT for final testing and MTAI for scan and pack operations.