Microchip
Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN)
Microchip qualification plan for adding MMT as an assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX microcontrollers in 28L UQFN packages.
This document details the qualification plan (PCN# CAAN-03OQBK734) for establishing MMT as an additional assembly site for Microchip DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX parts. The assembly uses a 28L UQFN (6x6x0.5mm) package featuring CuPdAu bond wire, G700LTD mold compound, and EFTEC-64T lead frame material. The qualification testing follows AEC-Q100 Grade 1 standards, including High Temperature Storage Life (HTSL), HAST, and Temperature Cycling. The package is rated MSL-1 at 260°C reflow temperature.
Microchip
Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN)
Microchip
Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN)
Microchip
Purpose: Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and
Microchip
DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm)
173x173
Microchip
Paddle size 173x173
1st
Microchip
1st Readpoint:
250x70mm
Microchip
Strip Size 250x70mm
28L
Microchip
DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm)
28L
Microchip
part numbers (CPN) available in 28L UQFN (6x6x0.5mm) package.
6x6x0.5mm
Microchip
part numbers (CPN) available in 28L UQFN (6x6x0.5mm) package.
6x6x0.5mm
Microchip
PKG width/size 6x6x0.5mm
6x6x0.5mm
Microchip
DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm)
8006NS
Microchip
Part Number 8006NS (PFAS free)
A101
Microchip
uHAST JESD22-A102, A118, or A101
A110
Microchip
HAST JESD22-A101 or A110
A118
Microchip
uHAST JESD22-A102, A118, or A101
AEC-Q006.
Microchip
Grade 1: +25°C, +85°C, +125°C 77 5 3 246 0 10 - 22 MTAI MTAI Perform per the requirements in AEC-Q006.
AEC-Q006.
Microchip
Grade 1: +25°C,+85°C, +125°C 77 5 3 246 0 15 - 120 MTAI MTAI Perform per the requirements in AEC-Q006.
AEC-Q100/Q101.
Microchip
Grade 1: +25°C, +85°C, +125°C 45 5 3 150 0 21 - 167 MTAI MTAI Perform per the requirements in AEC-Q100/Q101.
BD-004153-01
Microchip
BD Number BD-004153-01
CAAN-03OQBK734
Microchip
PCN#: CAAN-03OQBK734
CDF-AEC-Q100-001
Microchip
CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices.
EFTEC-64T
Microchip
Material EFTEC-64T
G700LTD
Microchip
MC Part Number G700LTD
J-STD-002D
Microchip
J-STD-002D ; Perform 8 hours of steam aging for Matte tin finish and 1 hour steam aging for NiPdAu finish prior to testing.
JESD22-A101
Microchip
HAST JESD22-A101 or A110
JESD22-A102
Microchip
uHAST JESD22-A102, A118, or A101
JESD22-A104
Microchip
Temp Cycle JESD22-A104 and Appendix 3
MSL-1
Microchip
MSL-1 @260 °C
STD-020E
Microchip
STD-020E for package type.
YGAR14MQXDBF
Microchip
MP Code (MPC) YGAR14MQXDBF
| DSPIC33FJ16GS502-E/MX | Microchip | Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) |
| DSPIC33FJ16GS502T-E/MX | Microchip | Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) |
| DSPIC33FJ16GS502-E/MX | Microchip | Purpose: Qualification of MMT as an additional assembly site for DSPIC33FJ16GS502-E/MX and |
| DSPIC33FJ16GS502-E/MX | Microchip | DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog |
| DSPIC33FJ16GS502-E/MX | Microchip | Part Number (CPN) DSPIC33FJ16GS502-E/MX |
| DSPIC33FJ16GS502T-E/MX | Microchip | DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX catalog |
| DSPIC33FJ16GS502T-E/MX | Microchip | DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm) |
| 173x173 | Microchip | Paddle size 173x173 |
| 1st | Microchip | 1st Readpoint: |
| 250x70mm | Microchip | Strip Size 250x70mm |
| 28L | Microchip | DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm) |
| 28L | Microchip | part numbers (CPN) available in 28L UQFN (6x6x0.5mm) package. |
| 6x6x0.5mm | Microchip | part numbers (CPN) available in 28L UQFN (6x6x0.5mm) package. |
| 6x6x0.5mm | Microchip | PKG width/size 6x6x0.5mm |
| 6x6x0.5mm | Microchip | DSPIC33FJ16GS502T-E/MX catalog part numbers (CPN) available in 28L UQFN (6x6x0.5mm) |
| 8006NS | Microchip | Part Number 8006NS (PFAS free) |
| A101 | Microchip | uHAST JESD22-A102, A118, or A101 |
| A110 | Microchip | HAST JESD22-A101 or A110 |
| A118 | Microchip | uHAST JESD22-A102, A118, or A101 |
| AEC-Q006. | Microchip | Grade 1: +25°C, +85°C, +125°C 77 5 3 246 0 10 - 22 MTAI MTAI Perform per the requirements in AEC-Q006. |
| AEC-Q006. | Microchip | Grade 1: +25°C,+85°C, +125°C 77 5 3 246 0 15 - 120 MTAI MTAI Perform per the requirements in AEC-Q006. |
| AEC-Q100/Q101. | Microchip | Grade 1: +25°C, +85°C, +125°C 45 5 3 150 0 21 - 167 MTAI MTAI Perform per the requirements in AEC-Q100/Q101. |
| BD-004153-01 | Microchip | BD Number BD-004153-01 |
| CAAN-03OQBK734 | Microchip | PCN#: CAAN-03OQBK734 |
| CDF-AEC-Q100-001 | Microchip | CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices. |
| EFTEC-64T | Microchip | Material EFTEC-64T |
| G700LTD | Microchip | MC Part Number G700LTD |
| J-STD-002D | Microchip | J-STD-002D ; Perform 8 hours of steam aging for Matte tin finish and 1 hour steam aging for NiPdAu finish prior to testing. |
| JESD22-A101 | Microchip | HAST JESD22-A101 or A110 |
| JESD22-A102 | Microchip | uHAST JESD22-A102, A118, or A101 |
| JESD22-A104 | Microchip | Temp Cycle JESD22-A104 and Appendix 3 |
| MSL-1 | Microchip | MSL-1 @260 °C |
| STD-020E | Microchip | STD-020E for package type. |
| YGAR14MQXDBF | Microchip | MP Code (MPC) YGAR14MQXDBF |