
The DSPIC33FJ16GS502-E/MX is a 16-bit digital signal processor from Microchip, featuring 16KB of FLASH memory and operating at a maximum supply voltage of 3.6V. It has a package quantity of 61 units per packaging, with a packaging type of rail/Tube. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ16GS502-E/MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS502-E/MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip DSPIC33FJ16GS502-E/MX
Microchip qualification plan for adding MMT as an assembly site for DSPIC33FJ16GS502-E/MX and DSPIC33FJ16GS502T-E/MX microcontrollers in 28L UQFN packages.
