Microchip
AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN)
Microchip qualification report for additional final test sites (ASSH and MTAI) for selected SPI Serial EEPROM devices in 8L TSSOP and 8L SOIC packages.
This qualification report (PCN CENO-15OQGJ217) documents the addition of ASSH and MTAI as authorized final test sites for several Microchip SPI Serial EEPROM product families. The qualification covers the AT25080B and AT25160B series in 8L TSSOP (4.4mm) and 8L SOIC (3.90mm) packages, as well as specific 25LC080, 25LC160, 25AA080, and 25AA160 device families. Testing involved correlation on production Automated Test Equipment (ATE) in strip form, comparing yields between the new sites and historic data from MTAI and ANAP to ensure consistent performance and quality standards.
Microchip
AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN)
Microchip
qualification of ASSH and MTAI as an additional final test sites for AT25080B-XHL-B
Microchip
qualification of ASSH and MTAI as an additional final test sites for AT25080B-XHL-B, AT25080B-XHL-T
Microchip
AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN)
Microchip
AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN)
25AA080C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25AA080D
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25AA160C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25AA160D
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25LC080C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25LC080D
Microchip
qualification of ASSH as an additional final test site for selected 25LC080D
25LC160C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25LC160D
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families
25AA080C
Microchip
selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D,
25AA080C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C,
25AA080D
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C,
25AA080D
Microchip
selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D,
25AA160C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C,
25AA160C
Microchip
25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
25AA160D
Microchip
25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
25AA160D
Microchip
25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
25LC080C
Microchip
25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
25LC080C
Microchip
25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
25LC080D
Microchip
selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D,
25LC080D
Microchip
ASSH as an additional final test site for selected 25LC080D,
25LC160C
Microchip
selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D,
25LC160C
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C,
25LC160D
Microchip
25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C,
25LC160D
Microchip
selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D,
3.90mm
Microchip
SSHL-T catalog part numbers (CPN) available in 8L SOIC (3.90mm) package.
3.90mm
Microchip
available in 8L SOIC (3.90mm) package.
4.4mm
Microchip
25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
4.4mm
Microchip
25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm)
AT25080B-
Microchip
Purpose: Qualification of ASSH and MTAI as an additional final test sites for AT25080B-
AT25160B-
Microchip
AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-
AT25160B-
Microchip
test site for AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-
CENO-15OQGJ217
Microchip
PCN #: CENO-15OQGJ217
| AT25080B-SSHL-B | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN) |
| AT25080B-SSHL-T | Microchip | qualification of MTAI as an additional final test site for AT25080B-SSHL-T |
| AT25080B-XHL-B | Microchip | qualification of ASSH and MTAI as an additional final test sites for AT25080B-XHL-B |
| AT25080B-XHL-T | Microchip | qualification of ASSH and MTAI as an additional final test sites for AT25080B-XHL-B, AT25080B-XHL-T |
| AT25160B-SSHL-B | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN) |
| AT25160B-SSHL-T | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN) |
| AT25160B-XHL-B | Microchip | AT25160B-XHL-B, AT25160B-XHL-T catalog part numbers (CPN) |
| AT25160B-XHL-T | Microchip | AT25160B-XHL-B, AT25160B-XHL-T catalog part numbers (CPN) |
| AT25080B-SSHL-B | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B- |
| AT25080B-SSHL-B | Microchip | test site for AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B- |
| AT25080B-SSHL-T | Microchip | test site for AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B- |
| AT25080B-SSHL-T | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B- |
| AT25080B-XHL-B | Microchip | for AT25080B-XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, |
| AT25080B-XHL-T | Microchip | XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, AT25160B-XHL-T catalog part |
| AT25080B-XHL-T | Microchip | for AT25080B-XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, |
| AT25160B-SSHL-B | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B- |
| AT25160B-SSHL-T | Microchip | SSHL-B, and AT25160B-SSHL-T catalog part numbers (CPN) |
| AT25160B-XHL-B | Microchip | for AT25080B-XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, |
| AT25160B-XHL-B | Microchip | XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, AT25160B-XHL-T catalog part |
| AT25160B-XHL-T | Microchip | AT25160B-XHL-T catalog part numbers (CPN) and qualification of |
| AT25160B-XHL-T | Microchip | XHL-B, AT25080B-XHL-T, AT25160B-XHL-B, AT25160B-XHL-T catalog part |
| 25AA080C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25AA080D | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25AA160C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25AA160D | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25LC080C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25LC080D | Microchip | qualification of ASSH as an additional final test site for selected 25LC080D |
| 25LC160C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25LC160D | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, 25AA160D, and 25LC080C devices families |
| 25AA080C | Microchip | selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D, |
| 25AA080C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, |
| 25AA080D | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, |
| 25AA080D | Microchip | selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D, |
| 25AA160C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, |
| 25AA160C | Microchip | 25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 25AA160D | Microchip | 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 25AA160D | Microchip | 25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 25LC080C | Microchip | 25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 25LC080C | Microchip | 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 25LC080D | Microchip | selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D, |
| 25LC080D | Microchip | ASSH as an additional final test site for selected 25LC080D, |
| 25LC160C | Microchip | selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D, |
| 25LC160C | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, |
| 25LC160D | Microchip | 25LC160C, 25LC160D, 25AA080C, 25AA080D, 25AA160C, |
| 25LC160D | Microchip | selected 25LC080D, 25LC160C, 25LC160D, 25AA080C, 25AA080D, |
| 3.90mm | Microchip | SSHL-T catalog part numbers (CPN) available in 8L SOIC (3.90mm) package. |
| 3.90mm | Microchip | available in 8L SOIC (3.90mm) package. |
| 4.4mm | Microchip | 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| 4.4mm | Microchip | 25AA160C, 25AA160D, and 25LC080C devices families in 8L TSSOP (4.4mm) |
| AT25080B- | Microchip | Purpose: Qualification of ASSH and MTAI as an additional final test sites for AT25080B- |
| AT25160B- | Microchip | AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B-SSHL-B, and AT25160B- |
| AT25160B- | Microchip | test site for AT25080B-SSHL-T, AT25080B-SSHL-B, AT25160B- |
| CENO-15OQGJ217 | Microchip | PCN #: CENO-15OQGJ217 |