The DEI1041-SMS is an 8-pin SOIC-8 line receiver IC from Device Engineering Incorporated. It operates over a temperature range of -55°C to 125°C and is designed for use with a 3.3V supply voltage. The device features differential Schmitt trigger input characteristics and is suitable for use in military-grade applications. The DEI1041-SMS is packaged in a plastic SOIC-8 package, measuring 3.9116mm in width and 4.9022mm in length.
Device Engineering Incorporated DEI1041-SMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1041-SMS to view detailed technical specifications.
No datasheet is available for this part.