The DEI1046-TES-G is a 38-pin TSSOP dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over a temperature range of -55°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 38-pin TSSOP package, which is a type of surface-mount package. The DEI1046-TES-G is compliant with various standards, including those related to its temperature grade and interface IC type.
Checking distributor stock and pricing after the page loads.
Device Engineering Incorporated DEI1046-TES-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |