The DEI1046-TMS-G is a 38-pin TSSOP dual-line receiver IC from Device Engineering Incorporated. It operates within a temperature range of -55C to 125C and is designed to function with a supply voltage of 3.3V, with a minimum voltage of 2.97V and a maximum voltage of 3.63V. The device features differential Schmitt trigger input characteristics and is suitable for use in military-grade applications.
Device Engineering Incorporated DEI1046-TMS-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1046-TMS-G to view detailed technical specifications.
No datasheet is available for this part.