The DEI1084-QES-G is a 52-pin quad serial communication controller from Device Engineering Incorporated. It operates within a temperature range of -55°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V. The controller features a 16-bit external data bus and supports a maximum clock frequency of 1.01 GHz. It is packaged in a 52-pin MQFP package and is suitable for use in a variety of serial communication applications.
Device Engineering Incorporated DEI1084-QES-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 1.01 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1084-QES-G to view detailed technical specifications.
No datasheet is available for this part.