The DEI2085-MMS-G is a 64-terminal quad serial IO/COMMUNICATION CONTROLLER IC with a JEDEC package code of S-XQCC-N64. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use with 3.3V supply voltage. The device features a 16-bit external data bus width and a 0-bit address bus width. It has a maximum clock frequency of 1.01 MHz and is suitable for use in military-grade applications.
Device Engineering Incorporated DEI2085-MMS-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 1.01 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI2085-MMS-G to view detailed technical specifications.
No datasheet is available for this part.