The DEI3182A-CMB is a 16-pin dual-line driver IC from Device Engineering Incorporated. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The IC is packaged in a R-CDIP-T16 ceramic DIP-16 package, measuring 7.62mm in width and 19.4564mm in length. It is designed for use in military-grade applications and features standard input characteristics.
Device Engineering Incorporated DEI3182A-CMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.4564 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI3182A-CMB to view detailed technical specifications.
No datasheet is available for this part.