The DEI3182A-EMB is a 28-pin quad line driver IC from Device Engineering Incorporated. It operates within a temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage. The device is packaged in a ceramic LCC-28 package and features standard input characteristics. It is designed for use in military-grade applications and is suitable for use in a variety of interface applications.
Device Engineering Incorporated DEI3182A-EMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI3182A-EMB to view detailed technical specifications.
No datasheet is available for this part.