Switch Slide ON None ON SPDT Top Slide 0.1A 25VDC >100000Cycles PC Pins Thru-Hole
Devlin US1D-1 technical specifications.
| Actuator Material | Brass |
| Contact Material | Gold |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Positions | 2 |
| Orientation | Vertical |
| RoHS | Compliant |
No datasheet is available for this part.