Switch Slide ON None ON SPDT Side Slide 0.1A 25VDC >100000Cycles PC Pins Bracket Mount/Through Hole
Devlin US1D-2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | >50000Cycles |
| Mechanical Life | >100000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.