Sign in to ask questions about the Dexerials SFH-0412B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dexerials SFH-0412B technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 5.4 X 3.2 X 1.35 |
| Number of Terminals | 2 |
| Product Length (mm) | 5.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.35(Max) |
| Termination Style | Solder Pad |
| Current Rating | 12A |
| Type | Chip |
| Voltage Rating | 36V |
| ECCN | EAR99 |
Download the complete datasheet for Dexerials SFH-0412B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.