Sign in to ask questions about the Dexerials SFH-1412A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dexerials SFH-1412A technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 5.4 X 3.2 X 1.35 |
| Number of Terminals | 2 |
| Product Length (mm) | 5.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.35(Max) |
| Termination Style | Solder Pad |
| Current Rating | 12A |
| Type | Chip |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Dexerials SFH-1412A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.