Fuse Chip 12A 36V SMD Solder Pad 5.4 X 3.2 X 1.35mm TUV/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 12A |
| Type | Chip |
| Voltage Rating | 36V |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |