Fuse Chip 30A 62V SMD Solder Pad 5.4 X 3.2 X 1.15mm
Dexerials SFH-5030A technical specifications.
| Current Rating | 30A |
| Type | Chip |
| Voltage Rating | 62V |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0025Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.