Brushless DC Motors 12V 0.68A 5W 100r/min 0.689N.m 1Shaft
Checking distributor stock and pricing after the page loads.
| Motor Current | 0.68A |
| DC Motor Voltage | 12V |
| Maximum Operating Speed | 100@NLr/min |
| Maximum Operating Torque | 0.689N.m |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |