Dfrobot FIT0523 technical specifications.
| Type | Coupling |
| Style | Set Screw |
| Material | Brass |
| Shaft Diameter (Metric) | 4mm |
| Outer Diameter (Metric) | 11mm |
| Product Length (Metric) | 18mm |
| Product Weight | 14g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.