3D Printing Filaments Polylactic Acid Silver 1.75mm 1.31g/cm³ 46MPa
Checking distributor stock and pricing after the page loads.
| Material | Polylactic Acid |
| Color | Silver |
| Typical Outer Diameter | 1.75mm |
| Density | 1.31g/cm³ |
| Elongation | 20% |
| Print Temperature | 225°C |
| RoHS Version | 2011/65/EU |