Dfrobot SEN0205 technical specifications.
| Sensor Type | Photoelectric |
| Media Type | Liquid |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dfrobot SEN0205 to view detailed technical specifications.
No datasheet is available for this part.