Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SER0006 Datasheet | Motors & Drives | Dfrobot
Browse
Manufacturers
API
BOM
Account
DFROBOT
SER0006
Datasheet
Dfrobot
SER0006
9g Micro Servo
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
9g Micro Servo
Quick Jump:
Pricing
Specs
Datasheet
Chat
Images
Pricing & Availability
Distributor
Stock
Min Qty
1+
3+
Package Type
Action
TME
66 In Stock
1
6.07
5.36
pcs
View
Technical Specifications
Dfrobot SER0006 technical specifications.
General
Encoder Type
Incremental
Max Operating Temperature
60°C
Min Operating Temperature
-30°C
Termination
Wire Leads
Compliance
RoHS
Unconfirmed
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account