Sign in to ask questions about the Dialight 184-1875 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 184-1875 technical specifications.
| Color | White |
| Height | 11.13mm |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Material | Plastic |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 184 |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 184-1875 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.