The 304-1872 is a non-illuminated green switch with a height of 11.13mm and a length and width of 15.77mm. It is made of plastic and is available in a bulk packaging quantity of 5. The switch is not RoHS compliant.
Sign in to ask questions about the Dialight 304-1872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 304-1872 technical specifications.
| Color | Green |
| Height | 11.13mm |
| Illumination Type | Non-Illuminated |
| Length | 15.77mm |
| Material | Plastic |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 304 |
| Width | 15.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 304-1872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.