Sign in to ask questions about the Dialight 325-0071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 325-0071 technical specifications.
| Color | Red |
| Height | 25.96mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Material | Plastic |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 325 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 325-0071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.