Dialight 332-0010 technical specifications.
| Color | Black, Red |
| Height | 25.96mm |
| Illumination Type | Non-Illuminated |
| Length | 15.77mm |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 332 |
| Width | 15.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 332-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
