Sign in to ask questions about the Dialight 333-0073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 333-0073 technical specifications.
| Color | Yellow |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 333 |
| Shape | Rectangular |
| Size | 11.13mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 333-0073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.