
The 507-4761-3331-500F is a red LED indication device with a forward current rating of 15mA and a voltage rating of 28V. It features a round, flat, cylindrical, clear lens with a length of 23.8mm. The device is packaged in a RoHS compliant package and is suitable for use in a variety of applications. The LED is lead free and RoHS compliant, meeting the requirements for restricted substances. The device is designed for use in panel mount indicators.
Sign in to ask questions about the Dialight 507-4761-3331-500F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 507-4761-3331-500F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Lens Color | Red |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat, Cylindrical, Clear |
| Luminous Intensity | 10mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 507 |
| Termination | Screw |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4761-3331-500F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.