Dialight 513-1901-600 technical specifications.
| Current Rating | 100mA |
| Mechanical Life | 50000Cycles |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 513 |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.