Sign in to ask questions about the Dialight 521-9181F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9181F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 521 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9181F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.