
This green LED features a luminous intensity of 60 millicandelas and a wavelength of 565 nanometers. It can handle a forward current of up to 20 milliamperes and has a power dissipation of 100 milliwatts. The device is available in a radial package with a through-hole mount and is compliant with RoHS regulations. Operating temperatures range from -55°C to 100°C.
Sign in to ask questions about the Dialight 521-9201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9201F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear, Tinted, Dome, Diffused, Colorless |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | 521 |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.