
This yellow LED features a luminous intensity of 60 millicandelas and is designed for through-hole mounting. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The LED is available in a radial package and is sold in bulk quantities.
Sign in to ask questions about the Dialight 521-9208F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 521-9208F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Clear, Tinted, Dome, Diffused, Colored |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9208F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.