Switch Push Button SPDT Button 7A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 500mA |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 554 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |