The 554-1122-100 is a 30V DC rated, 125V AC rated, 7A current rating SPDT on-momentary panel mount switch from Dialight. It is available in a bulk packaging and has a package quantity of one. The switch is part of the 554 series and is suitable for use in electromechanical applications.
Dialight 554-1122-100 technical specifications.
| Current Rating | 7A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 554 |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.