The 908-1631 is a non-illuminated panel mount switch from Dialight, featuring a red color and plastic material. It has a height of 19.66mm and is packaged in bulk. The switch is part of the 908 series and is designed for panel mounting.
Dialight 908-1631 technical specifications.
| Package/Case | 908 |
| Color | Red |
| Height | 19.66mm |
| Illumination Type | Non-Illuminated |
| Lens Color | Red |
| Material | Plastic |
| Mount | Panel |
| Packaging | Bulk |
| Series | 908 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 908-1631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.