Switch Push Button N.O. SPST Button 0.1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Dialight 913-1601-1632-525 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 9.58(Round)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight 913-1601-1632-525 to view detailed technical specifications.
No datasheet is available for this part.