Dialight 913-1604-1633-525 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 8.74mm |
| Illumination Color | Yellow |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 913 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 913-1604-1633-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.