
Constant current LED power supply delivering 350mA output at 15V nominal voltage, with a maximum output power of 5.3W. Features include over-voltage protection (OVP), over-temperature protection (OTP), and short-circuit protection (SCP). This chassis-mount unit operates from 110V to 240V input, is RoHS compliant, and rated for 45°C maximum ambient temperature. Approvals include UL, CE, and ENEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight MDU4-SC-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight MDU4-SC-35 technical specifications.
| Approvals | UL, CE, ENEC |
| Current - Output 1 | 350mA |
| Current Rating | 350mA |
| Depth | 99mm |
| Features | OVP, OTP, SCP |
| Height | 23mm |
| Lead Free | Lead Free |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Output Power | 5W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount, Panel, Cable, Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 350mA |
| Output Power | 5.3W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDU |
| Termination | Wire Leads |
| Voltage - Output 1 | 32V |
| Voltage Rating | 240V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight MDU4-SC-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
