
DC/DC LED Power Supply, Constant Current & Constant Voltage. Features 700mA output current and up to 18V output voltage, with a maximum output power of 3.6W. Operates with input voltage from 10V to 30V and a maximum power dissipation of 13W. Designed for chassis, surface, PCB, panel, and desktop mounting with terminal block termination. CE approved and RoHS compliant, operating within a temperature range of -10°C to 70°C.
Dialight MLV3-C-70 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 32mm |
| Features | SCP |
| Height | 0.71inch |
| Lead Free | Lead Free |
| Length | 2.01inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Output Power | 1W |
| Max Output Voltage | 18V |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Chassis Mount, Surface Mount, PCB, Panel, Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 700mA |
| Output Power | 3.6W |
| Output Voltage | 18V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLV3 |
| Termination | Terminal Block |
| Weight | 0.04lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Dialight MLV3-C-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
