Dialight PWD-60-1-70-P-US technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 104VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Power Factor Correction | 0.95(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Dialight PWD-60-1-70-P-US to view detailed technical specifications.
No datasheet is available for this part.